1.15.105.001/0000 | RAFI
Emergency stop, rotary release, mounting Ø 22.3 mm, unlit, 24 V, 2 Form B (N/C), 1.15.105.001/0000
Emergency stop button, 1.15.105.001/0000, RAFI
The compact 1.15.105.001/0000 emergency stop with quick-connect terminals is ideal wherever an emergency stop or emergency off is required and space is tight in front of or behind the front panel.
Features
- Switching elements with silver contacts
- Water jet protection class IP 65 on front
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Vehicle construction
Type of labeling | white | |
Type of mounting | threaded ring | |
illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22.3 mm | |
Height | 25.9 mm | |
Contact function | latching | |
Rated voltage | 24 V | |
Resetting | rotary release | |
Latching switching function | 2 Form B (N/C) | |
Degree of protection (IP) | IP65 |
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Carton with 10 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |