1.30.282.201/2201 | RAFI
Toggle switch, illuminable, latching, waistband round, white/black, front ring black, 90°, mounting Ø 22.3 mm, 1.30.282.201/2201
Unit Price (€ / pc.)
22.8956 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Selector switch, illuminated, marked toggle, black front ring, series RAFIX 22 FSR
Type: 1.30.282.201/2201
Actuator: handle
Toggle marking: white, translucent
Color of front ring: black
Form of collar: round
Dimensions of collar: 31.3 mm
Mounting hole: 22.3 mm
Mounting: ring nut
Contact function: latching action
Illuminability: yes
Rotating angle: 1 x 90°, V shape
Protection: IP69
Technical specifications
Installation height | 23.8 mm | |
Contact function | latching | |
Installation diameter | 22.3 mm | |
Type of mounting | threaded ring | |
Front ring colour | black | |
Actuator colour | white/black | |
Product type | toggle switch | |
Protection class | IP65 | |
Installation depth | 9.2 mm | |
Rotation angle | 90° | |
Collar shape of the front frame | round | |
can be illuminated | Yes |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |