1.30.255.351/0400 | RAFI
Key switch, unlit, latching, waistband square, front ring yellow, 1 x 90°, trigger position 0, mounting Ø 22.3 mm, 1.30.255.351/0400
Unit Price (€ / pc.)
28.6076 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Keylock switch, 1.30.255.351/0400, RAFI
Features
- Key switch standard
- PCB switching elements minimize mounting errors
- Degree of protection: IP 65 at the front
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Handheld terminals
- Industrial robots
Technical specifications
Version | key switch | |
Type of mounting | threaded ring | |
can be illuminated | No | |
Collar shape of the front frame | square | |
Rotation angle | 1 x 90° | |
Installation diameter | 22.3 mm | |
Installation height | 44.1 mm | |
Installation depth | 9.2 mm | |
Front ring colour | yellow | |
Contact function | latching | |
Protection class | IP65 | |
Trigger position key | 0 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |