1.30.255.272/0000 | RAFI

Key switch, unlit, latching, waistband square, metal, 90°, trigger position 0 + 1, mounting Ø 22.3 mm, 1.30.255.272/0000

Order No.: 12G9079
EAN: 4099889250121
MPN:
1.30.255.272/0000
Series: RAFIX 22 FS+
RAFI
default L
Image may differ
Unit Price (€ / pc.)
28.5481 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
28.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.5481 €

Keylock switch with metal bezel series RAFIX 22FS+

type: 1.30.255.272/0000

Collar: square Bezel: metallic. Collar and housing: gray. Master and group key: no. Master and changeover key: no. Locking position: 001. Interlocks: 5. Number of locks: min. 500. Function: latching action, 1 x 90°. Rem: 0 + 1

Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C.

Technical specifications
Version key switch
Type of mounting threaded ring
can be illuminated No
Collar shape of the front frame square
Rotation angle 90°
Installation diameter 22.3 mm
Installation height 44.1 mm
Installation depth 9.2 mm
Actuator colour metal
Contact function latching
Protection class IP65
Trigger position key 0 + 1
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12G8478

Manufacturer SKU:

 5.05.800.062/0000

 

Available: 25 pcs. Leadtime: 7 Weeks **
5.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1884 €
10 pcs.
4.5696 €
100 pcs.
4.0103 €
250 pcs.
3.8437 €
1000 pcs.
3.5938 €
Variations
Rotation angle
Contact function
Actuator colour
Type of mounting
Version
Collar shape of the front frame
Installation diameter
Installation depth
can be illuminated
1 item in 4 variations
*incl. VAT plus shipping costs