1.30.090.261/0200 | RAFI
Pushbutton, unlit, waistband round, white, front ring black, mounting Ø 28 mm, 1.30.090.261/0200
Push button switch, 1.30.090.261/0200, RAFI
Illuminated push button switch with IP65 degree of protection, black.
Version | pushbutton | |
Type of mounting | threaded ring | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 28 mm | |
Installation height | 1.9 mm | |
Installation depth | 50 mm | |
Actuator colour | white | |
Front ring colour | black | |
Protection class | IP65 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |