1.30.076.421/0000 | RAFI

Key switch, unlit, latching, waistband round, black, 2 x 90°, trigger position 0 + 1 + 2, mounting Ø 16.2 mm, 1.30.076.421/0000

Order No.: 12G6496
EAN: 4099889247558
MPN:
1.30.076.421/0000
Series: RAFIX 16
RAFI
default L
Image may differ
Unit Price (€ / pc.)
24.1213 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
24.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.1213 €

Keylock switches MICROMEC with round collar series RAFIX 16

type: 1.30.076.421/0000

Contact action: momentary or latching, design 2: slightly chamfered front ring. Locking position: 001. Supplied with 2 keys. Note: Always use momentary action contact blocks, for types with left/right turn functionality you should only use the universal contact block.

Table index: rotary angle, momentary action switch positions (left, center, right), key removal position (rem), contact action.

functions: 2 x 90°, left/center/right, rem 0+1+2, latching

Technical specifications
Version key switch
Type of mounting threaded ring
can be illuminated No
Collar shape of the front frame round
Rotation angle 2 x 90°
Installation diameter 16.2 mm
Installation height 27.95 mm
Installation depth 44.7 mm
Actuator colour black
Contact function latching
Protection class IP65
Trigger position key 0 + 1 + 2
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12G6475

Manufacturer SKU:

 5.58.007.001/0000

 

Available: 6 pcs. Leadtime: 1 Week **
21.18 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.1820 €
10 pcs.
18.7782 €
50 pcs.
17.5882 €
150 pcs.
15.6723 €
500 pcs.
14.8631 €
Variations
Rotation angle
Contact function
Actuator colour
Type of mounting
Version
Collar shape of the front frame
Installation diameter
Installation depth
can be illuminated
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rotation angle
Contact function
Actuator colour
Type of mounting
Version
Collar shape of the front frame
Installation diameter
Installation depth
can be illuminated