1.30.073.621/2000 | RAFI
Selector switch, illuminable, latching, waistband round, white, front ring black, 1 x 90°, mounting Ø 16.2 mm, 1.30.073.621/2000
No longer available from manufacturer
Selector switch, 1.30.073.621/2000, RAFI
RAFIX 16 - Selector switch, round collar, illuminated, latching
Version | selector switch | |
Type of mounting | threaded ring | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Rotation angle | 1 x 90° | |
Installation diameter | 16.2 mm | |
Installation height | 17.1 mm | |
Installation depth | 44.7 mm | |
Actuator colour | white | |
Front ring colour | black | |
Contact function | latching | |
Protection class | IP65 |
Country of origin | HU |
Customs tariff number | 85365080 |
Original Packaging | Carton with 2 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |