1.10.011.101/0551 | RAFI
Pushbutton, illuminable, groping, waistband square, green, front ring black, mounting Ø 22.3 mm, 1.10.011.101/0551
Pushbutton, 1.10.011.101/0551, RAFI
By using the RAFI MICON 5 short-stroke pushbutton, RAMO 22 T offers tactile feedback with a clear key click. Thanks to its IP 66/IP69K degree of protection, it is particularly recommended for plant construction. RAMO 22 T require an installation diameter of 22.3 mm. Contact function: 1 NO contact, actuating function: momentary, colour of bezel: green, colour of front rings: black, shape of collar: square, connection type: M12.
Connection | M12 plug, 4 pole | |
Version | pushbutton | |
Type of mounting | threaded ring | |
can be illuminated | Yes | |
Collar shape of the front frame | square | |
Installation diameter | 22.3 mm | |
Installation height | 10 mm | |
Installation depth | 30.2 mm | |
Actuator colour | green | |
Front ring colour | black | |
Contact function | groping | |
Contact material | silver | |
Protection class | IP66/IP67/IP69K |
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Carton with 10 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |