ESD 150-01 | Raaco
ESD drawer, black, (L x W x D) 135 x 64 x 35 mm, ESD 150-01
Order No.: 19L524
EAN: 4099891422585
MPN:
ESD 150-01
105 910
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Drawer, ESD 150-01, RAACO
Drawer single, height: 35 mm, width: 64 mm, depth: 135 mm.
Technical specifications
Version | drawer | |
Width | 64 mm | |
ESD protection | Yes | |
Colour | black | |
Weight | 35 g | |
Length | 135 mm | |
Material | polypropylene | |
Depth | 35 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |