ESD 1260-00 | Raaco

ESD magazine, black/silver, (L x W) 306 x 150 mm, ESD 1260-00

Order No.: 19L525
EAN: 4099891422592
MPN:
ESD 1260-00
102 513
Raaco
default L
Image may differ
Unit Price (€ / pc.)
179.0831 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
179.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
179.0831 €

Conductive storage cabinet,with 60 drawers,

type: ESD 1260-00

Housing (in mm): H 550, W 307, D 150.

Drawer dimensions in mm: H 35, W 52, L 135.

Technical specifications
Version magazine
Width 150 mm
ESD protection Yes
Colour black/silver
Weight 5.7 kg
Length 306 mm
Material polypropylene
Logistics
Country of origin DK
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Material
Depth
Version
Width
Length
Colour
ESD protection
Weight
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Depth
Version
Width
Length
Colour
ESD protection
Weight
Partition wall kit, black, (W x D) 52 x 32 mm, 3552 SATZ (60ST.)
Order No.:
 19L526
Manufacturer:
 Raaco
Manufacturer SKU:
 3552 SATZ (60ST.)
Available: 4 pck. Leadtime: 3 Weeks **
Total Price: 16.53 € *
1 pck.
16.5291 €
10 pck.
14.5418 €
50 pck.
13.5541 €
150 pck.
12.9591 €
500 pck.
12.2927 €
polypropylene
32 mm
partition wall
52 mm
black
No
120 g
Partition wall kit, black, (L x W x D) 31 x 64 x 1.4 mm, 3564 SATZ (48ST.)
Order No.:
 19L522
Manufacturer:
 Raaco
Manufacturer SKU:
 3564 SATZ (48ST.)
Available: 3 pck. Leadtime: 3 Weeks **
Total Price: 16.53 € *
1 pck.
16.5291 €
10 pck.
14.5418 €
50 pck.
13.5541 €
150 pck.
12.9591 €
500 pck.
12.2927 €
polypropylene
1.4 mm
partition wall
64 mm
31 mm
black
No
150 g