2906448 | Phoenix Contact

Passive isolator, 2906448

Order No.: 64P5295
EAN: 4055626077949
MPN:
2906448
MINI MCR-2-RPS-2I-2I-OLP
Series: MINI MCR
2906448 Phoenix Contact Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
371.0658 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
371.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
371.0658 €

Repeater power supply, 2906448, Phoenix Contact

Two-channel output loop-powered 2-way repeater power supply with plug-in connection technology for the electrical isolation of analog signals. Input signal = output signal: 0(4)-20 mA. Screw connection technology.

Technical specifications
Product type supply isolator
Version with pluggable connection technology
Weight 108.9 g
Height 109.81 mm
Length 119.2 mm
measurement range input signal 0(4)-20 mA, output signal 0(4)-20 mA
Width 6.2 mm
Logistics
Country of origin DE
Compliance
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes