2902056 | Phoenix Contact
Frequency transducer, 2902056
Unit Price (€ / pc.)
352.4185 € *
Available: 0 pcs.
Available in 10 days: 194 pcs.
Leadtime: 2 Weeks **
Frequency transducer, 2902056, Phoenix Contact
Universally configurable frequency transducer for converting frequency and PWM signals into standard signals. Sensor voltages greater than 8.2 VDC are possible in combination with MINI MCR-2-SPS 1033202. Screw connection technology.
Technical specifications
Weight | 125.1 g | |
Length | 119.2 mm | |
Height | 109.81 mm | |
Width | 6.2 mm | |
Product type | frequency transducer | |
Signal output | 1 x analog | |
Version | with screw connection technology |
Download
Logistics
Country of origin | DE |
Compliance
SVHC free | No |
RoHS conform | Yes |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |