3273521 | Phoenix Contact

Distribution block, push-in connection, 0.14-4.0 mm², 19 pole, 24 A, 6 kV, pink, 3273521

Order No.: 60P3090
EAN: 4055626393384
MPN:
3273521
PTFIX 6/18X2,5-G PK
Series: PTFIX
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
14.2205 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
14.22 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2205 €
10 pcs.
12.8044 €
100 pcs.
10.8766 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution block, 3273521, Phoenix Contact

Distribution block, the block can be bridged with one another via the conductor shaft, for corresponding plug-in bridges, see accessories, Basic terminal block with supply, rated voltage: 450 V, nominal current: 24 A, connection method: Push-in connection, Load contact, cross section: 0.14 mm² - 4 mm², Push-in connection, Line contact, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², mounting type: adhesive, color: pink.

Features

  • Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
  • Clear wiring, thanks to eleven different color variants
  • Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
  • Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Technical specifications
Connection push-in connection
Number of terminals 2
Version distribution block
AWG cross-section AWG 26 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 56.45 mm
Colour pink
Height 22.8 mm
Length 28.6 mm
Cable cross-section 0.14-4.0 mm²
Rated current 24 A
Pin number 19 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Colour
Cable cross-section
Version
Rated Voltage
Width
Length
Pin number
Connection
AWG cross-section
Rated current
Number of terminals
1 item in 24 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Colour
Cable cross-section
Version
Rated Voltage
Width
Length
Pin number
Connection
AWG cross-section
Rated current
Number of terminals