3215012 | Phoenix Contact
Plug, spring balancer connection, 0.08-4.0 mm², 1 pole, 24 A, 6 kV, black, 3215012
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9040 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3215012, Phoenix Contact
Connector element center, left housing with engagement pin, right opened without cover.
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 1 | |
Version | plug | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5.2 mm | |
Colour | black | |
Height | 39 mm | |
Length | 20 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 24 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |