3214015 | Phoenix Contact
Potential collecting terminal, push-in connection, 1.0-2.5 mm², 15 pole, 25 A, 8 kV, green, 3214015
Unit Price (€ / pc.)
15.9936 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.99 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9936 €
10 pcs.
14.3990 €
100 pcs.
12.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potential collective terminal, 3214015, Phoenix Contact
Potential collective terminal, rated voltage: 1000 V, nominal current: 25 A, connection method: Push-in connection, First level connection, interior, Rated cross section: 2.5 mm², cross section: 1 mm² - 2.5 mm², Screw connection, 1st level connection left, Rated cross section: 16 mm², cross section: 1.5 mm² - 25 mm², mounting type: NS 35/7,5, NS 35/15, color: green.
Features
- The compact design and front connection enable wiring in a confined space
- The terminal block base is ideal for use in building installation and machine building applications
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Connection | push-in connection | |
Number of terminals | 15 | |
Version | potential collecting terminal | |
AWG cross-section | AWG 18 to 14 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 17.5 mm | |
Colour | green | |
Height | 36 mm | |
Length | 89.5 mm | |
Cable cross-section | 1.0-2.5 mm² | |
Rated current | 25 A | |
Pin number | 15 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |