3210729 | Phoenix Contact
Plug, spring balancer connection, 0.08-4.0 mm², 12 pole, 24 A, 6 kV, gray, 3210729
Not suitable for new designs, LTB: 06.30.2024
Unit Price (€ / pc.)
15.8865 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.89 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8865 €
10 pcs.
14.3038 €
100 pcs.
12.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3210729, Phoenix Contact
Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 12, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², color: gray.
Features
- Large-surface labeling option
- Practical coding option
- Tested for railway applications
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 12 | |
Version | plug | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 62.4 mm | |
Colour | gray | |
Height | 39 mm | |
Length | 15.8 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 24 A | |
Pin number | 12 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |