3206555 | Phoenix Contact

Protective conductor terminal, screw connection, 0.5-2.5 mm², 2 pole, 8 kV, yellow/green, 3206555

Order No.: 60P3952
EAN: 4046356057738
MPN:
3206555
QTCU 2,5-PE
Series: QTCU
Phoenix Contact
default L
Image may differ

Not suitable for new designs, LTB: 12.31.2024

Unit Price (€ / pc.)
4.6291 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6291 €

Ground modular terminal block, 3206555, Phoenix Contact

Ground modular terminal block, 1 level, connection method: Quick connection, cross section: 0.5 mm² - 2.5 mm², connection method: Screw connection, cross section: 0.14 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • Same shape and pitch as the feed-through terminal blocks
  • Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
Technical specifications
Connection screw connection
Number of terminals 2
Version protective conductor terminal
AWG cross-section AWG 20 to 14
Rated surge voltage 8 kV
Width 6.2 mm
Colour yellow/green
Height 42.8 mm
Length 62.6 mm
Cable cross-section 0.5-2.5 mm²
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
Width
Length
Pin number
AWG cross-section
Number of terminals
Version
Height
Connection
Colour
Selected Filters:
Manufacturer series: QTCU   Manufacturer: Phoenix Contact  
Remove filter 
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Width
Length
Pin number
AWG cross-section
Number of terminals
Version
Height
Connection
Colour