3050031 | Phoenix Contact
Protective conductor terminal, screw connection, 0.25-1.5 mm², 2 pole, 8 kV, yellow/green, 3050031
Unit Price (€ / pc.)
4.1769 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ground modular terminal block, 3050031, Phoenix Contact
Ground modular terminal block, 1 level, connection method: Quick connection, cross section: 0. 25 mm² - 1.5 mm², connection method: Screw connection, cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Same shape and pitch as the feed-through terminal blocks
- Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | protective conductor terminal | |
AWG cross-section | AWG 24 to 16 | |
Rated surge voltage | 8 kV | |
Width | 5.2 mm | |
Colour | yellow/green | |
Height | 42.8 mm | |
Length | 58.8 mm | |
Cable cross-section | 0.25-1.5 mm² | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |