3206267 | Phoenix Contact
Through terminal block, quick connection, 0.25-1.5 mm², 2 pole, 17.5 A, 8 kV, orange, 3206267
Unit Price (€ / pc.)
2.1420 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9397 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3206267, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 17.5 A, connection method: Quick connection, 1 level, cross section: 0.25 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/7,5, color: orange.
Technical specifications
Connection | quick connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 24 to 16 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 5.2 mm | |
Colour | orange | |
Height | 39.3 mm | |
Length | 58.8 mm | |
Cable cross-section | 0.25-1.5 mm² | |
Rated current | 17.5 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |