3050044 | Phoenix Contact
Through terminal block, screw connection, 0.25-1.5 mm², 3 pole, 17.5 A, 8 kV, gray, 3050044
Feed-through terminal block, 3050044, Phoenix Contact
Feed-through terminal block, connection method: Quick connection, Screw connection, cross section: 0.25 mm² - 1.5 mm², AWG: 24 - 16, width: 5.2 mm, color: gray, mounting: NS 35/7,5, NS 35/15
Features
- The hybrid versions combine the advantages of the different connection technologies
- The time-saving QUICKON fast connection is used on the control cabinet side
- The screw connection is used on the connection side
Connection | screw connection | |
Number of terminals | 3 | |
Version | through terminal block | |
AWG cross-section | AWG 24 to 16 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 5.2 mm | |
Colour | gray | |
Height | 42.8 mm | |
Length | 76.4 mm | |
Cable cross-section | 0.25-1.5 mm² | |
Rated current | 17.5 A | |
Pin number | 3 pole | |
Degree of soiling | 3 |
Country of origin | CN |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |