3042544 | Phoenix Contact

COMBI jack, spring balancer connection, 0.08-6.0 mm², 11 pole, 32 A, 8 kV, gray, 3042544

Order No.: 60P4286
EAN: 4046356012683
MPN:
3042544
SC 4/11
Series: SC
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
18.2070 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
18.21 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2070 €
10 pcs.
16.3863 €
100 pcs.
13.9349 €
*incl. VAT plus shipping costs
**Subject to prior sale

COMBI receptacle, 3042544, Phoenix Contact

COMBI receptacle, rated voltage: 800 V, nominal current: 32 A, connection method: Spring-cage connection, Rated cross section: 4 mm², cross section: 0.08 mm²  - 6 mm², color: gray.

Features

  • Standard strain relief can be used
  • Tested for railway applications
Technical specifications
Connection spring balancer connection
Number of terminals 2
Version COMBI jack
AWG cross-section AWG 28 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 68.2 mm
Colour gray
Height 22.3 mm
Length 48.6 mm
Cable cross-section 0.08-6.0 mm²
Rated current 32 A
Pin number 11 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Pin number
Colour
Cable cross-section
Version
Rated Voltage
Length
Height
Connection
AWG cross-section
Rated current
Number of terminals
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Pin number
Colour
Cable cross-section
Version
Rated Voltage
Length
Height
Connection
AWG cross-section
Rated current
Number of terminals