3041969 | Phoenix Contact
Protective conductor terminal, spring-cage/plug-in connection, 0.08-4.0 mm², 10 A, 4 kV, gray, 3041969
Spring cage ground terminal block, 3041969, Phoenix Contact
Spring cage ground terminal block, rated voltage: 250 V, nominal current: 10 A, connection method: Spring-cage/plug-in connection, Rated cross section: 1.5 mm², cross section: 0.08 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Can be labeled at each terminal point
- Design width of just 5.2 mm
- Four feed-through levels
Connection | spring-cage/plug-in connection | |
Version | protective conductor terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 5.2 mm | |
Colour | gray | |
Height | 59 mm | |
Length | 101 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 10 A | |
Degree of soiling | 3 |
Country of origin | CN |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |