3041833 | Phoenix Contact
Plug, spring balancer connection, 0.08-4.0 mm², 13 pole, 24 A, 6 kV, gray, 3041833
Unit Price (€ / pc.)
16.9099 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.91 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9099 €
10 pcs.
15.2201 €
100 pcs.
12.9353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 3041833, Phoenix Contact
Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 13, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², color: gray.
Features
- Large-surface labeling option
- Practical coding option
- Tested for railway applications
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 13 | |
Version | plug | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 67.6 mm | |
Colour | gray | |
Height | 34 mm | |
Length | 23.4 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 24 A | |
Pin number | 13 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |