3040245 | Phoenix Contact

Plug, spring balancer connection, 0.08-4.0 mm², 15 pole, 24 A, 6 kV, gray, 3040245

Order No.: 60P4457
EAN: 4017918833077
MPN:
3040245
SPB 2,5/15
3040245 Phoenix Contact Series Terminals
Image may differ

Discontinued

Unit Price (€ / pc.)
18.9805 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
18.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.9805 €

Plug, 3040245, Phoenix Contact

Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 15, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², color: gray.

Features

  • Plug with bridging option, for use with basic terminal blocks
Technical specifications
Version plug
Number of terminals 15
Pin number 15 pole
Cable cross-section 0.08-4.0 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 20 mm
Width 78 mm
Height 39 mm
Connection spring balancer connection
Colour gray
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes