3040151 | Phoenix Contact

Plug, spring balancer connection, 0.08-4.0 mm², 6 pole, 24 A, 6 kV, gray, 3040151

Order No.: 60P4448
EAN: 4017918832988
MPN:
3040151
SPB 2,5/ 6
Series: SPB
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
8.1158 € *
Available: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1158 €
10 pcs.
7.1400 €
50 pcs.
6.6521 €
150 pcs.
6.3546 €
500 pcs.
6.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 3040151, Phoenix Contact

Plug, rated voltage: 500 V, nominal current: 24 A, number of positions: 6, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², color: gray.

Features

  • Plug with bridging option, for use with basic terminal blocks
Technical specifications
Connection spring balancer connection
Number of terminals 6
Version plug
AWG cross-section AWG 28 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 31.2 mm
Colour gray
Height 39 mm
Length 20 mm
Cable cross-section 0.08-4.0 mm²
Rated current 24 A
Pin number 6 pole
Degree of soiling 3
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Pin number
Number of terminals
Cable cross-section
Version
Rated Voltage
Length
Height
Connection
Colour
AWG cross-section
Rated current
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Pin number
Number of terminals
Cable cross-section
Version
Rated Voltage
Length
Height
Connection
Colour
AWG cross-section
Rated current
Plug, spring balancer connection, 0.08-4.0 mm², 15 pole, 24 A, 6 kV, gray, 3040245
Order No.:
 60P4457
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3040245
Available: 10 pcs. Leadtime: 4 Weeks **
Total Price: 18.79 € *
1 pcs.
18.7901 €
10 pcs.
16.5410 €
50 pcs.
15.4105 €
150 pcs.
14.7322 €
78 mm
15 pole
15
0.08-4.0 mm²
plug
500 V
20 mm
39 mm
spring balancer connection
gray
AWG 28 to 12
24 A
Plug, spring balancer connection, 0.08-4.0 mm², 6 pole, 24 A, 6 kV, gray, 3040151
Order No.:
 60P4448
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3040151
Available: 25 pcs. Leadtime: 2 Weeks **
Total Price: 8.12 € *
1 pcs.
8.1158 €
10 pcs.
7.1400 €
50 pcs.
6.6521 €
150 pcs.
6.3546 €
500 pcs.
6.0333 €
31.2 mm
6 pole
6
0.08-4.0 mm²
plug
500 V
20 mm
39 mm
spring balancer connection
gray
AWG 28 to 12
24 A