3038639 | Phoenix Contact
Through terminal block, spring balancer connection, 0.08-6.0 mm², 2 pole, 28 A, 8 kV, gray, 3038639
Unit Price (€ / pc.)
3.9032 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Feed-through terminal block, 3038639, Phoenix Contact
Feed-through terminal block, rated voltage: 800 V, nominal current: 28 A, connection method: Spring-cage connection, 1 level, Rated cross section: 4 mm², cross section: 0.08 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Double marker carriers can be used to clearly mark the feed-through levels
- These four-conductor spring-cage terminal blocks feature an interrupted power rail in the terminal center
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 28 to 10 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 6.2 mm | |
Colour | gray | |
Height | 36.5 mm | |
Length | 87 mm | |
Cable cross-section | 0.08-6.0 mm² | |
Rated current | 28 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |