3007110 | Phoenix Contact
Through terminal block, screw connection, 0.2-6.0 mm², 4 pole, 32 A, 8 kV, gray, 3007110
Discontinued
Unit Price (€ / pc.)
5.6882 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
4.9861 €
50 pcs.
4.5220 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3007110, Phoenix Contact
Single-level terminal block with two-sided double connection, Test socket screws, Cross section: 0.2 - 2.5 mm², AWG: 30 - 10, Width: 6.2 mm, Color: gray
Technical specifications
Version | through terminal block | |
Number of terminals | 4 | |
Pin number | 4 pole | |
Cable cross-section | 0.2-6.0 mm² | |
AWG cross-section | AWG 24 to 10 | |
Rated surge voltage | 8 kV | |
Rated current | 32 A | |
Rated Voltage | 630 V | |
Degree of soiling | 3 | |
Length | 63.5 mm | |
Width | 6.2 mm | |
Height | 47 mm | |
Connection | screw connection | |
Colour | gray |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |