1029717 | Phoenix Contact

Power plug, screw connection, 6.0 mm², 12 pole, 24 A, gray, 1029717

Order No.: 60P1387
EAN: 4055626530970
MPN:
1029717
FWP 11+1
Series: FWP
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
136.8143 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
136.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
136.8143 €

Power plug, 1029717, Phoenix Contact

Power plug, rated voltage: 400 V, nominal current: 24 A, Rated cross section: 6 mm², color: gray.

Features

  • The automatically generated transformer short circuit and the shock-proof design ensure the highest degree of safety during measurement
  • The integrated, robust switch contact is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations
Technical specifications
Connection screw connection
Version Power plug
Rated Voltage 400 V
Colour gray
Cable cross-section 6.0 mm²
Rated current 24 A
Pin number 12 pole
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 10 variations
*incl. VAT plus shipping costs