1671108 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.5 m, 4 A, 1671108

Order No.: 61P8908
EAN: 4017918134952
MPN:
1671108
SACC-EC-M12FS-5CON-PG9/0,5
Series: SACC
1671108 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
25.3589 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
25.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.3589 €

Sensor-actuator connector, 1671108, Phoenix Contact

Sensor/Actuator flush-type socket, 5-pole, M12, front/screw mounting with Pg9 thread, with 0.5 m TPE litz wire, 5 x 0.34 mm².

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • A-coded
  • Overvoltage category: II
  • Pollution degree: 3
  • Degree of protection: IP67

Applications

  • For high transmission safety
Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
max. Voltage 60 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei