1567681 | Phoenix Contact
Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 4 m, 4 A, 1567681
Unit Price (€ / pc.)
17.2907 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor-actuator connector, 1567681, Phoenix Contact
Sensor/actuator flush-type socket, 5-pole, M12, front/screw mounting with Pg9 thread, with 4 m TPE litz wire, 5 x 0.34 mm².
Features
- B-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 4 m | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |