1561690 | Phoenix Contact
Sensor actuator cable, M12-flange plug, straight to open end, 8 pole, 0.1 m, 2 A, 1561690
Unit Price (€ / pc.)
17.2907 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1561690, Phoenix Contact
Sensor/actuator flush-type plug, 8-pole, M12, front/screw mounting with M16 thread, with 0.1 m TPE litz wire, 8 x 0.14 mm².
Features
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Cable length | 0.1 m | |
LED display | No | |
max. Voltage | 30 V | |
Degree of protection (IP) | IP67 | |
Rated current | 2 A | |
Connection (2) | open end | |
Pin number | 8 pole | |
Connection (1) | M12-flange plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |