1555448 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, 4 A, 1555448

Order No.: 61P8987
EAN: 4046356170253
MPN:
1555448
SACC-E-M12FS-4CON-PG 9/0,5 VA
Series: SACC
1555448 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
43.8753 € *
Available: 0 pcs.
Available in 10 days: 62 pcs.
Leadtime: 2 Weeks **
Total Price:
43.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.8753 €

Sensor-actuator connector, 1555448, Phoenix Contact

Sensor/actuator flush-type socket, 4-pole, M12, front/screw mounting with Pg9 thread, with 0.5 m TPE litz wire, 4 x 0.34 mm².

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For high transmission safety
Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
max. Voltage 250 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP65/IP67/IP69/IP69K
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes