1547931 | Phoenix Contact
Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.5 m, 4 A, 1547931
Unit Price (€ / pc.)
31.5469 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1547931, Phoenix Contact
Sensor/actuator flush-type socket, 5-pole, M12, rear/screw mounting with Pg9 thread, with 0.5 m TPE litz wire, 5 x 0.5 mm².
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Fast locking system
- Pollution degree: 3
- Overvoltage category: III
Applications
- For high transmission safety
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |