1541733 | Phoenix Contact

Sensor actuator cable, M8-flange socket, straight to open end, 3 pole, 1 m, 4 A, 1541733

Order No.: 61P8972
EAN: 4046356091374
MPN:
1541733
SACC-E-M 8FS-3CON-M8/1,0
Series: SACC
1541733 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
24.7639 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
24.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.7639 €

Sensor-actuator connector, 1541733, Phoenix Contact

Panel feed-through, 3-position, Socket, straight, M8, Front mounting, M8 x 0.5, Individual wires, cable length: 1 m, 0.25 mm², PVC litz wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Connection (1) M8-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 1 m
LED display No
max. Voltage 60 V
Rated current 4 A
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei