1530618 | Phoenix Contact
Sensor actuator cable, M5-flange socket, straight to open end, 4 pole, 0.5 m, 1 A, 1530618
Unit Price (€ / pc.)
32.6179 € *
Available: 0 pcs.
Available in 10 days: 85 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1530618, Phoenix Contact
Sensor/actuator flush-type socket, 4-pole, M5, prewall/screw mounting, with M5 thread, with 0.5 m TPE litz wire, 4x0.14 mm².
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 60 V | |
Degree of protection (IP) | IP67 | |
Rated current | 1 A | |
Connection (2) | open end | |
Pin number | 4 pole | |
Connection (1) | M5-flange socket, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |