1530605 | Phoenix Contact

Sensor actuator cable, M5-flange socket, straight to open end, 3 pole, 0.5 m, 1 A, 1530605

Order No.: 61P9067
EAN: 4046356024402
MPN:
1530605
SACC-E-M5FS-3CON-M5/0,5
Series: SACC
1530605 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
30.4878 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.4878 €

Sensor-actuator connector, 1530605, Phoenix Contact

Sensor/actuator flush-type socket, 3-pole, M5, prewall/screw mounting, with M5 thread, with 0.5 m TPE litz wire, 3x0.14 mm².

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Cable length 0.5 m
LED display No
max. Voltage 60 V
Degree of protection (IP) IP67
Rated current 1 A
Connection (2) open end
Pin number 3 pole
Connection (1) M5-flange socket, straight
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes