1520055 | Phoenix Contact
Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.5 m, 4 A, 1520055
Unit Price (€ / pc.)
22.253 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Sensor-actuator connector, 1520055, Phoenix Contact
Sensor/actuator flush-type plug, 5-pole, M12-SPEEDCON, front/screw mounting with M16 thread, with 0.5 m TPE litz wire, 5 x 0.34 mm².
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- Fast locking system
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For transmission of signals
- For data transimission
Technical specifications
Pin number | 5 pole | |
Connection (2) | open end | |
max. Voltage | 60 V | |
Degree of protection (IP) | IP65/IP67 | |
Cable length | 0.5 m | |
Connection (1) | M12-flange plug, straight | |
Rated current | 4 A | |
LED display | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |