1500350 | Phoenix Contact
Sensor actuator cable, M8-flange socket, straight to open end, 3 pole, 0.5 m, 4 A, 1500350
Unit Price (€ / pc.)
23.7881 € *
Available: 0 pcs.
Available in 10 days: 2,563 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1500350, Phoenix Contact
Flush-type connector, 3-position, Socket, straight, M8, Front mounting, M8 x 0.5, Individual wires, cable length: 0.5 m, 0.25 mm², PVC litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Connection (1) | M8-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |