1459618 | Phoenix Contact
Sensor actuator cable, M12-flange plug, straight to open end, 3 pole, 0.5 m, 4 A, 1459618
Unit Price (€ / pc.)
10.5672 € *
Available: 0 pcs.
Available in 10 days: 63 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1459618, Phoenix Contact
Flush-type connector, 3-position, Plug, straight, M12-SPEEDCON, Individual wires, cable length: 0.5 m, TPE litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- Fast locking system
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For transmission of signals
- For data transimission
Technical specifications
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 250 V | |
Degree of protection (IP) | IP67 | |
Rated current | 4 A | |
Connection (2) | open end | |
Pin number | 3 pole | |
Connection (1) | M12-flange plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |