1458855 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.5 m, 4 A, 1458855

Order No.: 61P8984
EAN: 4046356655507
MPN:
1458855
SACC-E-M12FS-4CON-M16/0,5 VA
Series: SACC
1458855 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
31.9515 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
31.95 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9515 €
10 pcs.
28.7504 €
25 pcs.
25.8825 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 1458855, Phoenix Contact

Sensor/actuator flush-type socket, 4-pole M12, front/screw mounting with M16 thread, with 0.5 m TPE litz wire, 4 x 0.34 mm².

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • Unshielded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For signal transmission
  • For data transimission
  • For power transimission
Technical specifications
Cable length 0.5 m
LED display No
max. Voltage 250 V
Degree of protection (IP) IP65/IP67/IP69/IP69K
Rated current 4 A
Connection (2) open end
Pin number 4 pole
Connection (1) M12-flange socket, straight
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes