1458842 | Phoenix Contact
Sensor actuator cable, M12-flange socket, straight to open end, 8 pole, 0.5 m, 2 A, 1458842
Unit Price (€ / pc.)
50.5393 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1458842, Phoenix Contact
Sensor/actuator flush-type socket, 8-pole, stainless steel, front/screw mounting with M16 thread, with 0.5 m TPE litz wire, 8 x 0.25 mm².
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For signal transmission
- For data transimission
- For power transimission
Technical specifications
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 30 V | |
Degree of protection (IP) | IP65/IP67/IP69/IP69K | |
Rated current | 2 A | |
Connection (2) | open end | |
Pin number | 8 pole | |
Connection (1) | M12-flange socket, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |