1456080 | Phoenix Contact

Sensor actuator cable, M8-flange socket, straight to open end, 3 pole, 0.5 m, 4 A, 1456080

Order No.: 61P8734
EAN: 4046356605908
MPN:
1456080
SACC-DSI-M8FS-3CON-M10/0,5
Series: SACC
1456080 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
26.2276 € *
Available: 0 pcs.
Available in 10 days: 470 pcs.
Leadtime: 2 Weeks **
Total Price:
26.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.2276 €

Sensor-actuator connector, 1456080, Phoenix Contact

Device connector, rear mounting, 3-position, Socket, straight, M8, Rear mounting, M10, Individual wires, cable length: 0.5 m, 0.25 mm², PVC litz wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Connection (1) M8-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
max. Voltage 60 V
Rated current 4 A
Pin number 3-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei