1440106 | Phoenix Contact
Sensor actuator cable, M8-flange socket, straight to open end, 5 pole, 0.5 m, 4 A, 1440106
Unit Price (€ / pc.)
31.8087 € *
Available: 0 pcs.
Available in 10 days: 75 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1440106, Phoenix Contact
Bus system flush-type connector, socket, DeviceNet, 5-pole, M8, front/screw mounting with M8 fastening thread, with 0.5 m PVC litz wire, 5 x 0.25 mm².
Features
- B-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Connection (1) | M8-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 4 A | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |