1436424 | Phoenix Contact
Sensor actuator cable, M12-flange plug, straight to open end, 8 pole, 0.5 m, 2 A, 1436424
Unit Price (€ / pc.)
31.7254 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1436424, Phoenix Contact
Sensor/actuator flush-type connector, plug, 8-pole, M12, front/screw mounting with M16 thread, with 0.5 m TPE litz wire, 8 x 0.25 mm².
Features
- Pre-assembled with litz wires for immediate use
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For high transmission safety
Technical specifications
Rated current | 2 A | |
Cable length | 0.5 m | |
LED display | No | |
Connection (2) | open end | |
Connection (1) | M12-flange plug, straight | |
Degree of protection (IP) | IP67 | |
Pin number | 8 pole | |
max. Voltage | 30 V |
Download
Logistics
Customs tariff number | 85366990 |
Country of origin | DE |
Compliance
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |