1436411 | Phoenix Contact
Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.5 m, 4 A, 1436411
Unit Price (€ / pc.)
22.9075 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor-actuator connector, 1436411, Phoenix Contact
Sensor/actuator flush-type connector, plug, 5-pole, M12, front/screw mounting with M16 thread, with 0.5 m TPE litz wire, 5 x 0.25 mm².
Features
- Pre-assembled with litz wires for immediate use
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For transmission of signals
Technical specifications
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 60 V | |
Degree of protection (IP) | IP67 | |
Rated current | 4 A | |
Connection (2) | open end | |
Pin number | 5 pole | |
Connection (1) | M12-flange plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |