1430446 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 12 pole, 0.5 m, 1.5 A, 1430446

Order No.: 61P8560
EAN: 4046356325806
MPN:
1430446
SACC-DSI-FS-12CON-PG9/0,5 SCO
Series: SACC
1430446 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
56.4298 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
56.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.4298 €

Sensor-actuator connector, 1430446, Phoenix Contact

Sensor/actuator flush-type socket, 12-pole, M12 SPEEDCON, rear/screw mounting with Pg9 thread, with 0.5 m halogen-free TPE litz wire, 12 x 0.14 mm².

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • A-coded
  • Fast locking system
  • Pollution degree: 3
  • Overvoltage category: II

Applications

  • For high transmission safety
Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
max. Voltage 30 V
Rated current 1.5 A
Pin number 12-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei