1425636 | Phoenix Contact
Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.2 m, 12 A, 1425636
Unit Price (€ / pc.)
29.7262 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Power connector, 1425636, Phoenix Contact
Flush-type connector, Power, 5-position, Socket, M12, Front mounting, M16 x 1.5, Individual wires, cable length: 0.2 m, 1.31 mm², UL/cUL stranded hook-up wire.
Features
- Pre-assembled with litz wires for immediate use
- Mechanical tightening limitation for long-term-stable gasket
- Sealed on the litz wire side for optimum leak-tightness
- K-coded
- Pollution degree: 3
- Overvoltage category: III
- Degree of protection: IP67
Applications
- For high transmission safety
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 630 V | |
Degree of protection (IP) | IP65/IP67 | |
Rated current | 12 A | |
Connection (2) | open end | |
Pin number | 5 pole | |
Connection (1) | M12-flange socket, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |