1425586 | Phoenix Contact
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.2 m, 16 A, 1425586
Unit Price (€ / pc.)
27.6556 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Power connector, 1425586, Phoenix Contact
Flush-type connector, Power, 4-position, Plug, M12, Front mounting, Square flange, Individual wires, cable length: 0.2 m, 2.50 mm², PEX litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Mechanical tightening limitation for long-term-stable gasket
- Sealed on the litz wire side for optimum leak-tightness
- L-coded
- Pollution degree: 3
- Overvoltage category: III
- Degree of protection: IP67
Applications
- For transmitting high power
- For high transmission safety
Technical specifications
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 63 V | |
Degree of protection (IP) | IP65/IP67 | |
Rated current | 16 A | |
Connection (2) | open end | |
Pin number | 4 pole | |
Connection (1) | M12-flange plug, straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |