1425584 | Phoenix Contact

Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.2 m, 16 A, 1425584

Order No.: 61P8723
EAN: 4055626424330
MPN:
1425584
SACC-DSI-M12MSL4FE-M16XL/0,2GR
Series: SACC
1425584 Phoenix Contact Sensor-Actuator Cables Image 1
1425584 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
30.6544 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
30.65 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6544 €
5 pcs.
28.8218 €
15 pcs.
27.7151 €
50 pcs.
26.4894 €
150 pcs.
25.3827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Device connector, 1425584, Phoenix Contact

Device connector, Rear mounting, Power, 5-position, Flush-type male connector, Straight, M12-Standard, coding: L , On free cable end, M16 x 1.5, Individual wires, Cable length: 0.2 m, 2.50 mm², TPE litz wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
  • For high transmission safety: shield connection to the housing with optional EMC nut
  • SPEEDCON fast locking system reduces cabling times
Technical specifications
Connection (1) M12-Flanschstecker, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 63 V
Rated current 16 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei