1424317 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.75 m, 4 A, 1424317

Order No.: 61P8645
EAN: 4046356729130
MPN:
1424317
SACC-DSI-M12FS-5CON-M16/0,75
Series: SACC
1424317 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
13.209 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
1,320.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
13.209 €

Sensor-actuator connector, 1424317, Phoenix Contact

Sensor/actuator flush-type socket, 5-pole, M12 SPEEDCON, rear/screw mounting with M16 thread, with 0.75 m TPE litz wire, 5 x 0.34 mm².

Features

  • Easy PCB assembly
  • A-coded
  • Fast locking system
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For signal transmission
  • For data transimission
  • For power transimission
Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.75 m
LED display No
max. Voltage 60 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei